Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS5H-T422-BM0-K
Newark Part No.56W4392
Product RangeXS5H Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
10+ | $80.230 |
25+ | $74.260 |
50+ | $69.870 |
100+ | $66.270 |
250+ | $60.680 |
Price for:Each
Minimum: 10
Multiple: 10
$802.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS5H-T422-BM0-K
Newark Part No.56W4392
Product RangeXS5H Series
Technical Datasheet
Connector to Connector90° M12 Plug to Free End
Connector Type AM12 Sensor Right Angle 4 Position Plug
Connector Type A90° M12 Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric0.5m
Cable Length - Imperial1.9ft
Product RangeXS5H Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° M12 Plug to Free End
Connector Type A
90° M12 Plug
Connector Type B
Free End
Cable Length - Metric
0.5m
Product Range
XS5H Series
Connector Type A
M12 Sensor Right Angle 4 Position Plug
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
1.9ft
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate