Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS5RD4261
Newark Part No.08R3679
Product RangeXS5 Series
Technical Datasheet
43 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $156.540 |
25+ | $139.330 |
50+ | $127.860 |
100+ | $120.480 |
250+ | $116.390 |
Price for:Each
Minimum: 10
Multiple: 10
$1,565.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS5RD4261
Newark Part No.08R3679
Product RangeXS5 Series
Technical Datasheet
Adapter Type / StyleY - Style
No. of Ports3Ports
Adapter / Splitter MountingCable Mount
Convert From Splitter4 Position M12 Plug
Convert To Splitter2 x 4 Position M12 Receptacle
Adapter Body Color-
Connector Body Material-
Product RangeXS5 Series
SVHCTo Be Advised
Technical Specifications
Adapter Type / Style
Y - Style
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
2 x 4 Position M12 Receptacle
Connector Body Material
-
SVHC
To Be Advised
No. of Ports
3Ports
Convert From Splitter
4 Position M12 Plug
Adapter Body Color
-
Product Range
XS5 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate