Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-15GNJ55-B7-K
Newark Part No.93B6742
Product RangeZ Series
Technical Datasheet
1,275 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.010 |
| 5+ | $59.540 |
| 10+ | $55.580 |
| 25+ | $51.630 |
| 50+ | $48.740 |
| 100+ | $46.360 |
| 250+ | $42.680 |
Price for:Each
Minimum: 1
Multiple: 1
$64.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-15GNJ55-B7-K
Newark Part No.93B6742
Product RangeZ Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorFlexible Rod
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max15A
Contact Voltage DC Nom250V
Product RangeZ Series
Contact Voltage AC Nom250V
Operating Force Max50gf
SVHCTo Be Advised
Product Overview
The Z-15GNJ55-B7-K is a single-pole double-throw (SPDT) general-purpose Basic Switch with screw terminals, a flexible rod (high OF) actuator, drip-proof (not include the terminals) and 0.5mm (standard) contact gap. The basic switch boasting high precision and wide variety. A large switching capacity of 15A with high repeat accuracy. A series of molded terminal-type models incorporating safety terminal protective cover is available.
- 100MΩ at 500VDC Minimum insulation resistance
- 15mΩ Maximum contact resistance
- IP62 Protection rating
- -15 to +80°C Operating temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
Z Series
Operating Force Max
50gf
Microswitch Actuator
Flexible Rod
Switch Terminals
Screw
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability