Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-15GW21-B
Newark Part No.89C8894
Product RangeZ Series
Technical Datasheet
2,622 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.230 |
| 5+ | $26.830 |
| 10+ | $23.930 |
| 25+ | $21.770 |
| 50+ | $20.580 |
| 100+ | $19.620 |
| 250+ | $18.640 |
Price for:Each
Minimum: 1
Multiple: 1
$28.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-15GW21-B
Newark Part No.89C8894
Product RangeZ Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorShort Hinge Lever
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max15A
Contact Voltage DC Nom14V
Product RangeZ Series
Contact Voltage AC Nom250V
Operating Force Max1.57N
SVHCTo Be Advised
Product Overview
Z-15GW21-B is a Z series basic model, general-purpose switch. The contact mechanism of the model for micro loads is a crossbar type with gold-alloy contacts, which ensures highly reliable operations for micro loads.
- 15A current rating
- 0.5mm (standard) contact gap
- Short hinge lever actuator
- Screw terminal (with toothed washer)
- Insulation resistance: 100Mohm min. (at 500V DC)
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
Z Series
Operating Force Max
1.57N
Microswitch Actuator
Short Hinge Lever
Switch Terminals
Screw
Contact Voltage DC Nom
14V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate