Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $5,393.500 |
5+ | $5,058.300 |
10+ | $4,936.420 |
25+ | $4,692.650 |
50+ | $4,540.300 |
Price for:Each
Minimum: 1
Multiple: 1
$5,393.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON STI
Manufacturer Part NoF3SJ-A0515P20
Newark Part No.01N4746
Technical Datasheet
Performance Level-
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3
No. of Beams34
Protection Height515mm
Sensing Range Max9m
IP Rating-
Approvals / Standards-
Beam Spacing15mm
Control Output Type3PST-NO / SPST-NC
Supply Voltage Max28.8VDC
Product Range-
SVHCTo Be Advised
Technical Specifications
Performance Level
-
Safety Integrity Level
SIL3
Protection Height
515mm
IP Rating
-
Beam Spacing
15mm
Supply Voltage Max
28.8VDC
SVHC
To Be Advised
Safety Curtain Category
Level 4
No. of Beams
34
Sensing Range Max
9m
Approvals / Standards
-
Control Output Type
3PST-NO / SPST-NC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate