Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON STI
Manufacturer Part NoG9SX-BC202-RC DC24
Newark Part No.41AJ7584
Product RangeG9SX Series
Technical Datasheet
22 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $750.360 |
| 5+ | $727.620 |
| 10+ | $704.890 |
| 25+ | $655.630 |
| 50+ | $621.520 |
Price for:Each
Minimum: 1
Multiple: 1
$750.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON STI
Manufacturer Part NoG9SX-BC202-RC DC24
Newark Part No.41AJ7584
Product RangeG9SX Series
Technical Datasheet
Coil Voltage24VDC
Contact Configuration-
Product RangeG9SX Series
Relay MountingDIN Rail
Contact Current3A
Relay TerminalsSpring Cage
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Contact Material-
IP Rating-
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Product Range
G9SX Series
Contact Current
3A
Contact Voltage AC Nom
250V
Contact Material
-
SVHC
To Be Advised
Contact Configuration
-
Relay Mounting
DIN Rail
Relay Terminals
Spring Cage
Contact Voltage DC Nom
30V
IP Rating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate