New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Automation & Process Control
                                                                                                  3. Machine & Operator Safety
                                                                                                  4. Safety Laser Scanners
                                                                                                  Print Page

                                                                                                  OS32CSP1-4M

                                                                                                  LASER SENSOR, PNP, 4M

                                                                                                  OMRON STI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMRON STI OS32CSP1-4M
                                                                                                  ManufacturerOMRON STI
                                                                                                  Manufacturer Part NoOS32CSP1-4M
                                                                                                  Newark Part No.26Y5288
                                                                                                  Product RangeOS32C Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  OMRON STI
                                                                                                  ManufacturerOMRON STI
                                                                                                  Manufacturer Part NoOS32CSP1-4M
                                                                                                  Newark Part No.26Y5288
                                                                                                  Product RangeOS32C Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeOS32C Series
                                                                                                  Sensor Output TypePNP
                                                                                                  Supply Voltage DC Min16.8V
                                                                                                  Sensing Range Max4m
                                                                                                  Supply Voltage DC Max30V
                                                                                                  Output Current250mA
                                                                                                  IP Rating-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  OS32CSP1-4M is a safety laser scanner with side location cable entry. It is a compact low power consuming laser scanner for intrusion detection and AMR navigation. This device effectively safeguarding large and irregular areas that require regular access and full area protection can be complicated. This safety laser scanner, with an easily configurable 4-meter safety range and a 15-meter warning zone, simplifies protecting even the most complex geometries. With upto 70 different safety zone sets and a pollution tolerance mode to ignore dust and smoke in the protected area, this device is a flexible solution for intrusion detection in demanding applications. The addition of distance measurement capabilities upto 50 meters and lower power consumption of 5watts make the device an ideal solution for your AMR navigation needs.

                                                                                                  • Provides a safety circuit of PLd/safety category 3 (ISO13849-1) without a dedicated controller
                                                                                                  • Reference boundary monitoring function prevents unauthorized changes in the scanner position
                                                                                                  • Minimal down time, sensor block can be replaced without the need to reprogram
                                                                                                  • 4m maximum operating range (safety zone), pigtail connector method
                                                                                                  • 70 sets of safety zone and warning zone combinations, 70mm detection capability
                                                                                                  • 8 individual sector indicators and various LED for clear status indication
                                                                                                  • Detection angle is 270°, angular resolution is 0.4°, response time is 80ms
                                                                                                  • Zone switching time is 20 to 320ms, line voltage is 24VDC +25%/-30% (ripple p-p 2.5V max)
                                                                                                  • (350VDC, 1 minute) dielectric withstand voltage, PNP output, IP65 degree of protection
                                                                                                  • Dimensions (WxHxD) is 133.0 x 104.5 x 142.7mm, ambient temperature range from -10°C to 50°C

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  OS32C Series

                                                                                                  Supply Voltage DC Min

                                                                                                  16.8V

                                                                                                  Supply Voltage DC Max

                                                                                                  30V

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Sensor Output Type

                                                                                                  PNP

                                                                                                  Sensing Range Max

                                                                                                  4m

                                                                                                  Output Current

                                                                                                  250mA

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  CAD Multiple Formats EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.