Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3ZM-V81 2M OMS
Newark Part No.01AC1921
Product RangeE3ZM-V Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $389.910 |
| 5+ | $364.170 |
| 10+ | $353.190 |
| 25+ | $341.440 |
| 50+ | $326.040 |
Price for:Each
Minimum: 1
Multiple: 1
$389.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3ZM-V81 2M OMS
Newark Part No.01AC1921
Product RangeE3ZM-V Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Distance Max2mm
Sensing MethodDiffuse Reflective
Output TypePNP Open Collector
Product RangeE3ZM-V Series
Connection MethodCable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source700nm White LED
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-40°C
Operating Temperature Max60°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Method
Diffuse Reflective
Product Range
E3ZM-V Series
Supply Voltage Min
10VDC
Light Source
700nm White LED
IP Rating
IP67
Operating Temperature Min
-40°C
SVHC
No SVHC (20-Jun-2016)
Sensing Distance Max
2mm
Output Type
PNP Open Collector
Connection Method
Cable
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate