Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoG3R-OA202SZN DC5-24
Newark Part No.25M9566
Product RangeG3R Series
Your Part Number
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.420 |
| 5+ | $57.120 |
| 10+ | $55.810 |
Price for:Each
Minimum: 1
Multiple: 1
$58.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoG3R-OA202SZN DC5-24
Newark Part No.25M9566
Product RangeG3R Series
Technical Datasheet
Contact Configuration-
Load Current2A
Operating Voltage Max5VDC
Relay MountingDIN Rail
Relay TerminalsQuick Connect
Switching ModeZero Crossing
Operating Voltage Min24VDC
Control Voltage Min75VAC
Control Voltage Max264VAC
Product RangeG3R Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
-
Operating Voltage Max
5VDC
Relay Terminals
Quick Connect
Operating Voltage Min
24VDC
Control Voltage Max
264VAC
SVHC
To Be Advised
Load Current
2A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
75VAC
Product Range
G3R Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
