Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5Q-1A4-EL3-HA DC12
Newark Part No.47AC4980
Product RangeG5Q-EL3
Technical Datasheet
140 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.410 |
10+ | $2.130 |
25+ | $2.120 |
50+ | $2.090 |
100+ | $2.020 |
250+ | $1.940 |
500+ | $1.910 |
1000+ | $1.870 |
Price for:Each
Minimum: 1
Multiple: 1
$2.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5Q-1A4-EL3-HA DC12
Newark Part No.47AC4980
Product RangeG5Q-EL3
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current10A
Product RangeG5Q-EL3
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC277V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance360ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
360ohm
Coil Voltage
12VDC
Product Range
G5Q-EL3
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate