Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG7L-2A-P DC24
Newark Part No.82T9441
Product RangeG7L
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
1+ | $24.320 |
5+ | $22.980 |
10+ | $20.340 |
25+ | $18.300 |
50+ | $17.180 |
100+ | $16.360 |
250+ | $15.100 |
Price for:Each
Minimum: 1
Multiple: 1
$24.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG7L-2A-P DC24
Newark Part No.82T9441
Product RangeG7L
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage24VDC
Contact Current25A
Product RangeG7L
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance303ohm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
25A
Relay Mounting
Through Hole
Contact Voltage VAC
277VAC
Contact Voltage VDC
-
Coil Resistance
303ohm
Coil Voltage
24VDC
Product Range
G7L
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate