New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Print Page

                      G7L-2A-T 200/240AC

                      Power Relay, DPST-NO, 240 VAC, 25 A, G7L Series, Panel Mount, Non Latching

                      OMRON ELECTRONIC COMPONENTS G7L-2A-T 200/240AC
                      OMRON ELECTRONIC COMPONENTS G7L-2A-T 200/240AC
                      OMRON ELECTRONIC COMPONENTS G7L-2A-T 200/240AC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoG7L-2A-T 200/240AC
                      Newark Part No.97K0906
                      Product RangeG7L
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      92 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$25.470
                      5+$24.060
                      10+$21.310
                      25+$19.170
                      50+$17.990
                      100+$17.140
                      250+$15.820
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $25.47
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoG7L-2A-T 200/240AC
                      Newark Part No.97K0906
                      Product RangeG7L
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationDPST-NO
                      Coil Voltage240VAC
                      Contact Current25A
                      Product RangeG7L
                      Relay MountingPanel Mount
                      Coil TypeNon Latching
                      Contact Voltage VAC220VAC
                      Relay TerminalsQuick Connect
                      Relay TypePower - General Purpose
                      Contact Voltage VDC-
                      Contact MaterialSilver Alloy
                      Coil Resistance21kohm
                      Approvals & StandardsCSA, IEC, UL
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The Omron G7L series are PCB power relays. These electromechanical power relays are high capacity, high dielectric strength relay and compatible with momentary voltage drops. The G7L series relays are available in single pole, double pole models. These relays are used in wide variety of applications such as compressors, switching controllers, power controllers, lamp controls, motor drivers, power supply and lighting controllers.

                      • No contact chattering for momentary voltage drops up to 50% of rated voltage
                      • Miniature size for maximum switching power, particularly for inductive loads
                      • Flame resistance materials (UL94V-0-qualifying) used for all insulation material
                      • Quick connect, screw and PCB terminals and DIN track mounting available
                      • Conforms to UL, CSA, TUV and meets IEC950 standards
                      • Safety design with contact gap of 3mm
                      • SPST-NO, DPST-NO contact configurations
                      • Selectable DC coil voltage of 6VDC, 12VDC, 24VDC, 48VDC, 100VDC
                      • Selectable AC coil voltage of 12VAC, 24VAC, 100/120VAC, 200/240VAC
                      • Available in 30A, 25A and 20A at 250VAC switching current based on models

                      Applications

                      Industrial, Power Management, Automation & Process Control, Motor Drive & Control, Lighting, Consumer Electronics, Portable Devices

                      Technical Specifications

                      Contact Configuration

                      DPST-NO

                      Contact Current

                      25A

                      Relay Mounting

                      Panel Mount

                      Contact Voltage VAC

                      220VAC

                      Relay Type

                      Power - General Purpose

                      Contact Material

                      Silver Alloy

                      Approvals & Standards

                      CSA, IEC, UL

                      Coil Voltage

                      240VAC

                      Product Range

                      G7L

                      Coil Type

                      Non Latching

                      Relay Terminals

                      Quick Connect

                      Contact Voltage VDC

                      -

                      Coil Resistance

                      21kohm

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.