Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY2N D2 DC24
Newark Part No.18J7470
Product RangeMY
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY2N D2 DC24
Newark Part No.18J7470
Product RangeMY
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current5A
Product RangeMY
Coil TypeNon Latching
Contact Voltage VAC220V
Relay TerminalsQuick Connect
Contact Voltage VDC24V
Contact MaterialSilver
Coil Resistance636ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver
SVHC
To Be Advised
Coil Voltage
24VDC
Product Range
MY
Contact Voltage VAC
220V
Contact Voltage VDC
24V
Coil Resistance
636ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate