Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerOMRON
Manufacturer Part NoNQ5-SQ000-B
Newark Part No.46W5423
Technical Datasheet
Resolution320 x 240 Pixels
Display Appearance-
Logic Voltage24V
Interface Type-
Font Set-
Display ModeHMI Screen
LCD Display TypeSTN
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionModule
Backlighting Colour-
Product Range-
SVHCTo Be Advised
Technical Specifications
Resolution
320 x 240 Pixels
Logic Voltage
24V
Font Set
-
LCD Display Type
STN
Operating Temperature Max
50°C
Backlighting Colour
-
SVHC
To Be Advised
Display Appearance
-
Interface Type
-
Display Mode
HMI Screen
Operating Temperature Min
0°C
Display Construction
Module
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
