Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXF2M33151AR100
Newark Part No.69AH3846
Product RangeXF2M
Your Part Number
Technical Datasheet
230 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.860 |
| 10+ | $4.740 |
| 25+ | $4.580 |
| 50+ | $4.410 |
| 100+ | $4.100 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $3.670 |
| 200+ | $3.450 |
| 400+ | $3.260 |
| 600+ | $3.080 |
| 1000+ | $2.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXF2M33151AR100
Newark Part No.69AH3846
Product RangeXF2M
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts33Contacts
Product RangeXF2M
Contact Termination TypeSurface Mount
Contact PositionTop, Bottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Copper Alloy
SVHC
To Be Advised
No. of Contacts
33Contacts
Product Range
XF2M
Contact Position
Top, Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (1)
Alternatives for XF2M33151AR100
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate