Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $56.840 |
Price for:Each
Minimum: 1
Multiple: 1
$56.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSECO-NCD57000-GEVB
Newark Part No.82AH9071
Silicon ManufacturerOn Semiconductor
Silicon Core NumberNCD57000DWR2G
Kit Application TypePower Management
Application Sub TypeIGBT Gate Driver
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsApplication Daughter Board NCD57000DWR2G
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Silicon Manufacturer
On Semiconductor
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
NCD57000DWR2G
Application Sub Type
IGBT Gate Driver
Core Sub-Architecture
-
Kit Contents
Application Daughter Board NCD57000DWR2G
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate