Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.085 |
| 18000+ | $0.075 |
| 30000+ | $0.066 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 5000
$850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N4006RLG
Newark Part No.42K2829
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleAxial Leaded
No. of Pins2Pins
Qualification-
Product Range-
SVHCLead
Product Overview
The 1N4006RLG is a standard Recovery Rectifier with moulded epoxy case. It has solderable axial leads. It is suitable for use in general-purpose and low-power applications.
- Cathode is indicated by polarity band
- All external surfaces are corrosion-resistant and terminal leads are readily solderable
- 260°C Maximum for 10 seconds lead and mounting surface temperature for soldering purposes
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
Axial Leaded
Qualification
-
SVHC
Lead
Technical Docs (2)
Alternatives for 1N4006RLG
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate