Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part No1N5366BRLG
Newark Part No.42K2907
Product Range1N53 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.358 |
| 6000+ | $0.321 |
| 12000+ | $0.294 |
| 18000+ | $0.276 |
| 30000+ | $0.256 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,432.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5366BRLG
Newark Part No.42K2907
Product Range1N53 Series
Technical Datasheet
Zener Voltage Nom39V
Power Dissipation5W
Diode Case Style017AA
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Qualification-
Product Range1N53 Series
SVHCLead
Technical Specifications
Zener Voltage Nom
39V
Diode Case Style
017AA
Operating Temperature Max
200°C
Qualification
-
SVHC
Lead
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Product Range
1N53 Series
Technical Docs (1)
Alternatives for 1N5366BRLG
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate