Print Page
600 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.597 |
| 10+ | $0.490 |
| 100+ | $0.441 |
| 500+ | $0.391 |
| 1000+ | $0.376 |
| 2500+ | $0.373 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5820G
Newark Part No.90W9715
Product Range1N5820
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-201AD
No. of Pins2Pins
Forward Voltage Max475mV
Forward Surge Current80A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product Range1N5820
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
80A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-201AD
Forward Voltage Max
475mV
Operating Temperature Max
125°C
Product Range
1N5820
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for 1N5820G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability