Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Fulfilled by Avnet
Notify me when back in stock
Product Information
ManufacturerONSEMI
Manufacturer Part No1SMB5948BT3G.
Newark Part No.15AC5243
Technical Datasheet
Zener Voltage Nom91V
Power Dissipation3W
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead
Technical Specifications
Zener Voltage Nom
91V
Diode Case Style
DO-214AA (SMB)
Operating Temperature Max
150°C
Qualification
-
Power Dissipation
3W
No. of Pins
2Pins
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate