Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part No2SK2394-6-TB-E
Newark Part No.
Re-Reel54AH9770
Cut Tape54AH9770
Your Part Number
Technical Datasheet
6,936 In Stock
Need more?
1000 Delivery in 1-3 Business Days(US stock)
5936 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $0.822 |
| 25+ | $0.738 |
| 50+ | $0.656 |
| 100+ | $0.573 |
| 250+ | $0.519 |
| 500+ | $0.465 |
| 1000+ | $0.429 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2SK2394-6-TB-E
Newark Part No.
Re-Reel54AH9770
Cut Tape54AH9770
Technical Datasheet
Breakdown Voltage Vbr15V
Gate Source Breakdown Voltage Max15V
Zero Gate Voltage Drain Current Idss Min10mA
Zero Gate Voltage Drain Current Max20mA
Gate Source Cutoff Voltage Max1.5V
Transistor Case StyleSOT-23
No. of Pins3 Pin
Transistor TypeJFET
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Breakdown Voltage Vbr
15V
Zero Gate Voltage Drain Current Idss Min
10mA
Gate Source Cutoff Voltage Max
1.5V
No. of Pins
3 Pin
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Source Breakdown Voltage Max
15V
Zero Gate Voltage Drain Current Max
20mA
Transistor Case Style
SOT-23
Transistor Type
JFET
Channel Type
N Channel
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for 2SK2394-6-TB-E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate