Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No6N136SDM
Newark Part No.
Re-Reel46AC2255
Cut Tape46AC2255
Your Part Number
690 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.390 | $2.39 |
| Total Price | $2.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 10+ | $1.710 |
| 100+ | $1.290 |
| 500+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No6N136SDM
Newark Part No.
Re-Reel46AC2255
Cut Tape46AC2255
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSMDIP
No. of Pins8Pins
Forward Current If Max25mA
Isolation Voltage5kV
CTR Min19%
Collector Emitter Voltage V(br)ceo-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
-
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
SMDIP
Forward Current If Max
25mA
CTR Min
19%
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
