| Quantity | Price |
|---|---|
| 1+ | $0.235 |
| 3000+ | $0.230 |
| 6000+ | $0.213 |
| 12000+ | $0.199 |
| 18000+ | $0.185 |
| 30000+ | $0.177 |
Product Information
Product Overview
The 74AC14SCX is a Hex Inverter with Schmitt-trigger input device contain six inverter gates each with a Schmitt-trigger input. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. In addition, the device have a greater noise margin than conventional inverter. The device has hysteresis between the positive-going and negative-going input thresholds (typically 1.0V), which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations.
- ICC reduced by 50%
- 24mA Outputs source/sink
Applications
Industrial
Technical Specifications
74AC14
Hex
1Inputs
SOIC
SOIC
2V
With Schmitt Trigger Input
24mA
85°C
MSL 1 - Unlimited
Inverter
Inverter Schmitt Trigger
14Pins
74AC14
74AC
6V
7414
-40°C
-
No SVHC (25-Jun-2025)
Alternatives for 74AC14SCX
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate