Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.216 |
| 3000+ | $0.210 |
| 6000+ | $0.195 |
| 12000+ | $0.182 |
| 18000+ | $0.170 |
| 30000+ | $0.162 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74ACT04SCX
Newark Part No.18C9388
Product Range74ACT04
Technical Datasheet
Logic Family / Base Number74ACT04
Logic FunctionInverter
Logic TypeInverter
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range74ACT04
Logic Case StyleSOIC
Logic IC Family74ACT
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number7404
Output Current24mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 74ACT04SCX is a Hex Inverter contains six circuits. The device features outputs source/sink 24mA and TTL-compatible inputs.
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74ACT04
Logic Type
Inverter
No. of Inputs
1Inputs
IC Case / Package
SOIC
Logic Case Style
SOIC
Supply Voltage Min
4.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
24mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Logic Function
Inverter
No. of Elements
Hex
No. of Pins
14Pins
Product Range
74ACT04
Logic IC Family
74ACT
Supply Voltage Max
5.5V
Logic IC Base Number
7404
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 74ACT04SCX
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate