Product Information
Product Overview
The 74VHC04MTCX is an advanced high speed CMOS Hex Inverter fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages including buffer output, which provide high noise immunity and stable output. An input protection circuit ensures that 0 to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.
- 3.8ns Propagation delay (tPD)
- 28% VCC Minimum high noise immunity (VNIH, VNIL)
- Power down protection is provided on all inputs
- 0.4V Maximum low noise (VOLP)
- 2µA Maximum low power dissipation (ICC)
- Pin and function compatible with 74HC04
Applications
Industrial
Technical Specifications
74VHC04
Hex
1Inputs
TSSOP
74VHC
2V
Without Schmitt Trigger Input
8mA
85°C
MSL 1 - Unlimited
Inverter
Inverter
14Pins
74VHC04
TSSOP
5.5V
7404
-40°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for 74VHC04MTCX
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate