Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 101 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoAR0220AT4R00XUEA1-DRBM
Newark Part No.91AH5718
Technical Datasheet
Active Pixel Size1828 x 948
Pixel Size (H x W)-
Frames per Second60
Image Colour-
Sensor Case / PackageIBGA
Sensor Case StyleIBGA
No. of Pins87Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Active Pixel Size
1828 x 948
Frames per Second
60
Sensor Case / Package
IBGA
No. of Pins
87Pins
Supply Voltage Max
-
Operating Temperature Max
-
MSL
MSL 3 - 168 hours
Pixel Size (H x W)
-
Image Colour
-
Sensor Case Style
IBGA
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
