New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Single Bipolar Junction Transistors - BJT
                      Print Page

                      BC817-40LT3G

                      TRANSISTOR, BIPOL, NPN, 45V, SOT-23-3

                      Date/Lot Code

                      ONSEMI BC817-40LT3G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoBC817-40LT3G
                      Newark Part No.85AC1463
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      17,900 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      10000+$0.043
                      20000+$0.042
                      40000+$0.039
                      60000+$0.038
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 10000
                      Multiple: 10000
                      $430.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoBC817-40LT3G
                      Newark Part No.85AC1463
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityNPN
                      Collector Emitter Voltage V(br)ceo45V
                      Collector Emitter Voltage Max45V
                      Continuous Collector Current500mA
                      Power Dissipation225mW
                      Power Dissipation Pd225mW
                      DC Collector Current500mA
                      Transistor Case StyleSOT-23
                      DC Current Gain hFE40hFE
                      Transistor MountingSurface Mount
                      No. of Pins3Pins
                      Transition Frequency100MHz
                      DC Current Gain hFE Min40hFE
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Transistor Polarity

                      NPN

                      Collector Emitter Voltage Max

                      45V

                      Power Dissipation

                      225mW

                      DC Collector Current

                      500mA

                      DC Current Gain hFE

                      40hFE

                      No. of Pins

                      3Pins

                      DC Current Gain hFE Min

                      40hFE

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Collector Emitter Voltage V(br)ceo

                      45V

                      Continuous Collector Current

                      500mA

                      Power Dissipation Pd

                      225mW

                      Transistor Case Style

                      SOT-23

                      Transistor Mounting

                      Surface Mount

                      Transition Frequency

                      100MHz

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for BC817-40LT3G

                      5 Products Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.