Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 12000+ | $0.032 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 3000
$480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC848ALT1G
Newark Part No.45J0596
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
Continuous Collector Current100mA
Power Dissipation Pd225mW
Power Dissipation225mW
DC Collector Current100mA
DC Current Gain hFE110hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transistor Case StyleSOT-23
Transition Frequency100MHz
DC Current Gain hFE Min110hFE
Operating Temperature Max150°C
QualificationAEC-Q101
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
30V
Power Dissipation Pd
225mW
DC Collector Current
100mA
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-23
DC Current Gain hFE Min
110hFE
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (23-Jan-2024)
Collector Emitter Voltage V(br)ceo
30V
Continuous Collector Current
100mA
Power Dissipation
225mW
DC Current Gain hFE
110hFE
No. of Pins
3Pins
Transition Frequency
100MHz
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for BC848ALT1G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate