New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Bipolar Junction Transistor Arrays - BJT
                      Print Page

                      BC856BDW1T1G

                      Bipolar Transistor Array, Dual PNP, 65 V, 100 mA

                      ONSEMI BC856BDW1T1G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoBC856BDW1T1G
                      Newark Part No.26K3474
                      Product RangeBCxxx Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoBC856BDW1T1G
                      Newark Part No.26K3474
                      Product RangeBCxxx Series
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityDual PNP
                      Collector Emitter Voltage Max NPN-
                      Collector Emitter Voltage Max PNP65V
                      Continuous Collector Current NPN-
                      Continuous Collector Current PNP100mA
                      Power Dissipation NPN-
                      Power Dissipation PNP380mW
                      DC Current Gain hFE Min NPN-
                      DC Current Gain hFE Min PNP220hFE
                      Transistor Case StyleSOT-363
                      No. of Pins6Pins
                      Transistor MountingSurface Mount
                      Operating Temperature Max150°C
                      Transition Frequency NPN-
                      Transition Frequency PNP100MHz
                      Product RangeBCxxx Series
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The BC856BDW1T1G is a PNP dual Bipolar Transistor Array designed for general purpose amplifier applications. It is designed for low power surface-mount applications.

                      • Halogen-free
                      • -55 to 150°C Junction temperature range

                      Applications

                      Power Management, Industrial

                      Technical Specifications

                      Transistor Polarity

                      Dual PNP

                      Collector Emitter Voltage Max PNP

                      65V

                      Continuous Collector Current PNP

                      100mA

                      Power Dissipation PNP

                      380mW

                      DC Current Gain hFE Min PNP

                      220hFE

                      No. of Pins

                      6Pins

                      Operating Temperature Max

                      150°C

                      Transition Frequency PNP

                      100MHz

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Collector Emitter Voltage Max NPN

                      -

                      Continuous Collector Current NPN

                      -

                      Power Dissipation NPN

                      -

                      DC Current Gain hFE Min NPN

                      -

                      Transistor Case Style

                      SOT-363

                      Transistor Mounting

                      Surface Mount

                      Transition Frequency NPN

                      -

                      Product Range

                      BCxxx Series

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for BC856BDW1T1G

                      3 Products Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.