Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoBZX84B9V1LT1G
Newark Part No.26K3562
Product RangeBZX84BxxxLT1G Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.056 |
| 18000+ | $0.049 |
| 30000+ | $0.042 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 3000
$672.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBZX84B9V1LT1G
Newark Part No.26K3562
Product RangeBZX84BxxxLT1G Series
Technical Datasheet
Zener Voltage Nom9.1V
Power Dissipation225mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84BxxxLT1G Series
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Zener Voltage Nom
9.1V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
BZX84BxxxLT1G Series
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
225mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for BZX84B9V1LT1G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate