Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 18000+ | $0.024 |
| 24000+ | $0.023 |
Price for:Each (Supplied on Full Reel)
Minimum: 18000
Multiple: 3000
$432.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The BZX84CxxxLT1G series surface mount Zener Diode designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables and high density PC boards.
- 225mW Rating on FR-4 or FR-5 board
- Small package size for high density applications
- Tight tolerance available
- ESD rating of Class 3 (<gt/>16kV) per human body model
- AEC-Q101 qualified and PPAP capable
- Pb-free device
Applications
Consumer Electronics, Portable Devices
Technical Specifications
Zener Voltage Nom
24V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Power Dissipation
225mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for BZX84C24LT1G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate