Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoCAT25128VI-GT3
Newark Part No.06R0602
Product Range128Kbit SPI Serial EEPROM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
3000+ | $0.640 |
6000+ | $0.581 |
12000+ | $0.524 |
18000+ | $0.505 |
30000+ | $0.492 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,920.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT25128VI-GT3
Newark Part No.06R0602
Product Range128Kbit SPI Serial EEPROM
Technical Datasheet
IC Interface TypeSPI
Memory Size128Kbit
Memory Density128Kbit
Memory Configuration16K x 8bit
EEPROM Memory Configuration16K x 8bit
Memory Interface TypeSerial SPI
InterfacesSPI
Clock Frequency Max10MHz
Clock Frequency10MHz
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range128Kbit SPI Serial EEPROM
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Interface Type
SPI
Memory Density
128Kbit
EEPROM Memory Configuration
16K x 8bit
Interfaces
SPI
Clock Frequency
10MHz
IC Case / Package
SOIC
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Size
128Kbit
Memory Configuration
16K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency Max
10MHz
Memory Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
128Kbit SPI Serial EEPROM
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for CAT25128VI-GT3
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate