Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoCAT4104VP2-GT3
Newark Part No.
Re-Reel81Y5910
Cut Tape81Y5910
Your Part Number
Technical Datasheet
9,062 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $0.847 |
| 25+ | $0.761 |
| 50+ | $0.715 |
| 100+ | $0.669 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT4104VP2-GT3
Newark Part No.
Re-Reel81Y5910
Cut Tape81Y5910
Technical Datasheet
No. of Channels4Channels
Output Current Max700mA
Output Current Max700mA
Output Voltage Max25V
IC Case / PackageTDFN
No. of Pins8Pins
Input Voltage Min3V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device Topology-
Driver Case StyleTDFN
No. of Outputs4Outputs
Output Current700mA
Output Voltage-
Switching Frequency-
Technical Specifications
No. of Channels
4Channels
Output Current Max
700mA
IC Case / Package
TDFN
Input Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
-
No. of Outputs
4Outputs
Output Voltage
-
Output Current Max
700mA
Output Voltage Max
25V
No. of Pins
8Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TDFN
Output Current
700mA
Switching Frequency
-
Technical Docs (2)
Alternatives for CAT4104VP2-GT3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability