Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoESD5Z3.3T1G.
Newark Part No.25AC9418
Product RangeESD5Z Series
Technical Datasheet
30,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
3000+ | $0.049 |
6000+ | $0.048 |
12000+ | $0.048 |
18000+ | $0.046 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$147.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD5Z3.3T1G.
Newark Part No.25AC9418
Product RangeESD5Z Series
Technical Datasheet
Product RangeESD5Z Series
TVS PolarityUnidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max8.4V
Diode Case StyleSOD-523
No. of Pins2Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage5V
Peak Pulse Power Dissipation158W
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ESD5Z series Transient Voltage Suppressor Diode used for ESD protection. It is designed to protect voltage sensitive components from ESD and transient voltage events. It has excellent clamping capability, low leakage and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its small size, it is suited for use in cellular phones, digital cameras and many other portable applications.
- Low clamping voltage
- 2.5 to 12V Stand-off voltage
- Peak power up to 240W @ 8 x 20s pulse
- Low leakage
- <lt/>1ns Response time
- ESD rating of Class 3 (<gt/>16kV) per human body model
- IEC61000-4-2 level 4 ESD protection
- IEC61000-4-4 level 4 EFT protection
- -55 to 150°C Operating temperature range
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Technical Specifications
Product Range
ESD5Z Series
Reverse Standoff Voltage
3.3V
Diode Case Style
SOD-523
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
158W
SVHC
No SVHC (27-Jun-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
8.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
5V
Qualification
AEC-Q101
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate