Print Page
Image is for illustrative purposes only. Please refer to product description.
9,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 30000+ | $0.030 |
Price for:Each (Supplied on Full Reel)
Maximum available is 9000
Minimum: 30000
Multiple: 30000
$900.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD5Z5.0T1G
Newark Part No.41K9784
Product RangeESD5Z Series
Product RangeESD5Z Series
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max11.6V
Diode Case StyleSOD-523
No. of Pins2Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage6.2V
Peak Pulse Power Dissipation174W
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Alternatives for ESD5Z5.0T1G
4 Products Found
Product Overview
The ESD5Z series Transient Voltage Suppressor Diode used for ESD protection. It is designed to protect voltage sensitive components from ESD and transient voltage events. It has excellent clamping capability, low leakage and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its small size, it is suited for use in cellular phones, digital cameras and many other portable applications.
- Low clamping voltage
- 2.5 to 12V Stand-off voltage
- Peak power up to 240W @ 8 x 20s pulse
- Low leakage
- <lt/>1ns Response time
- ESD rating of Class 3 (<gt/>16kV) per human body model
- IEC61000-4-2 level 4 ESD protection
- IEC61000-4-4 level 4 EFT protection
- -55 to 150°C Operating temperature range
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Technical Specifications
Product Range
ESD5Z Series
Reverse Standoff Voltage
5V
Diode Case Style
SOD-523
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
174W
SVHC
No SVHC (27-Jun-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
11.6V
No. of Pins
2Pins
Maximum Breakdown Voltage
6.2V
Qualification
AEC-Q101
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability