Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoESD5Z7.0T1G.
Newark Part No.25AC9421
Product RangeESD5Z Series
Technical Datasheet
27,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.023 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$69.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD5Z7.0T1G.
Newark Part No.25AC9421
Product RangeESD5Z Series
Technical Datasheet
Product RangeESD5Z Series
TVS PolarityUnidirectional
Reverse Standoff Voltage7V
Clamping Voltage Max22.7V
Diode Case StyleSOD-523
No. of Pins2Pins
Minimum Breakdown Voltage7.5V
Maximum Breakdown Voltage7.5V
Peak Pulse Power Dissipation200W
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Product Overview
- <lt/>1ns Response time
- ESD rating of Class 3 (<gt/>16kV) per human body model
Technical Specifications
Product Range
ESD5Z Series
Reverse Standoff Voltage
7V
Diode Case Style
SOD-523
Minimum Breakdown Voltage
7.5V
Peak Pulse Power Dissipation
200W
SVHC
No SVHC (27-Jun-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
22.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.5V
Qualification
AEC-Q101
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate