Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.059 |
| 12000+ | $0.052 |
| 18000+ | $0.048 |
| 30000+ | $0.043 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$590.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
ESD7381MUT5G is a ESD protection diode where micro packaged diode for ESD protection. It is designed to protect voltage sensitive components that require ultra-low capacitance from ESD and transient voltage events. Excellent clamping capability, low capacitance, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its low capacitance, it is suited for use in high frequency designs such as USB 2.0 high speed and antenna line applications. Typical applications include RF signal ESD protection, RF switching, PA, and antenna ESD protection and near field communications.
- Reverse working voltage is 3.3V
- Reverse leakage current <lt/>1nA
- Ultra−low capacitance of 0.37pF
- Low clamping voltage
- Small body outline dimension is 0.023inch x 0.011inch
- Low body height of 0.3mm
- Insertion loss of 0.030dBm, response time is <lt/> 1ns, low dynamic resistance is <lt/> 1
- IEC61000−4−2 Level 4 ESD protection
Technical Specifications
Clamping Voltage Vc Max
10V
No. of Pins
2Pins
Power Dissipation Pd
250mW
Automotive Qualification Standard
-
Diode Case Style
X3DFN
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for ESD7381MUT5G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate