| Quantity | Price |
|---|---|
| 6000+ | $0.854 |
| 12000+ | $0.811 |
| 18000+ | $0.769 |
| 30000+ | $0.744 |
Product Overview
The ESD7L5.0DT5G is an ESD Protection TVS Diode with ultra-low capacitance. It is designed to protect voltage sensitive components from damage due to ESD in applications that require ultra-low capacitance to preserve signal integrity. It has excellent clamping capability, low leakage and fast response time are combined with an ultra-low diode capacitance of 0.5pF to provide best in class protection from IC damage due to ESD. The device can be used to protect two unidirectional lines or one bidirectional line. When used to protect one bidirectional line, the effective capacitance is 0.25pF. It is well suited for protecting high frequency signal lines such as USB2.0 high speed and antenna line applications.
- 0.5pF Low capacitance
- Low clamping voltage
- Low leakage
- <lt/>1ns Response time
- IEC61000-4-2 Level-4 ESD protection
- -55 to 150°C Operating junction temperature range
Applications
Computers & Computer Peripherals, RF Communications, Industrial
Technical Specifications
10.4V
3Pins
150mW
-
SOT-723
5V
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for ESD7L5.0DT5G
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate