Print Page
Image is for illustrative purposes only. Please refer to product description.
72,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 6000+ | $0.057 |
| 18000+ | $0.049 |
| 30000+ | $0.039 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
$456.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Clamping Voltage Vc Max
23.7V
No. of Pins
2Pins
Power Dissipation Pd
150mW
Automotive Qualification Standard
-
Diode Case Style
SOD-923
Operating Voltage
12V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate