Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $214.750 |
Price for:Each
Minimum: 1
Multiple: 1
$214.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN251040GEVB
Newark Part No.90AJ5958
Technical Datasheet
Silicon ManufacturerOn Semiconductor
Silicon Core NumberFAN251040
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Buck Regulator
Kit ContentsEval Board FAN251040
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Silicon Manufacturer
On Semiconductor
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Board FAN251040
Automotive Qualification Standard
-
Silicon Core Number
FAN251040
Application Sub Type
Synchronous Buck Regulator
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate