Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN5602MP5X
Newark Part No.60J0509
Technical Datasheet
Output TypeFixed
IC Case / PackageMLP
No. of Pins8Pins
Output Current Max100mA
DC / DC Converter IC CaseMLP
Fixed Output Voltage Nom5V
Output Current100mA
Input Voltage Min1.8V
Adjustable Output Voltage Min-
Input Voltage Max5.5V
Adjustable Output Voltage Max-
IC MountingSurface Mount
TopologyBuck, Boost
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Output Type
Fixed
No. of Pins
8Pins
DC / DC Converter IC Case
MLP
Output Current
100mA
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Topology
Buck, Boost
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
IC Case / Package
MLP
Output Current Max
100mA
Fixed Output Voltage Nom
5V
Input Voltage Min
1.8V
Input Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
