Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
10000+ | $0.052 |
25000+ | $0.042 |
Price for:Each
Minimum: 10000
Multiple: 5000
$520.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDH3595
Newark Part No.58K1458
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage150V
Average Forward Current200mA
Forward Voltage Max1V
Reverse Recovery Time-
Forward Surge Current4A
Operating Temperature Max175°C
Diode Case StyleDO-35
No. of Pins2Pins
Diode MountingThrough Hole
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
150V
Forward Voltage Max
1V
Forward Surge Current
4A
Diode Case Style
DO-35
Diode Mounting
Through Hole
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate