New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      FDH44N50

                      Power MOSFET, General Purpose, N Channel, 500 V, 44 A, 0.11 ohm, TO-247, Through Hole

                      ONSEMI FDH44N50
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoFDH44N50
                      Newark Part No.58K1460
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      417 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$8.930
                      10+$8.930
                      25+$8.240
                      50+$8.240
                      100+$8.240
                      250+$8.240
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.93
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoFDH44N50
                      Newark Part No.58K1460
                      Technical Datasheet

                      Data Sheet

                      Channel TypeN Channel
                      Transistor PolarityN Channel
                      Drain Source Voltage Vds500V
                      Continuous Drain Current Id44A
                      Drain Source On State Resistance0.11ohm
                      On Resistance Rds(on)0.11ohm
                      Transistor MountingThrough Hole
                      Rds(on) Test Voltage10V
                      Power Dissipation Pd750mW
                      Gate Source Threshold Voltage Max3.15V
                      Transistor Case StyleTO-247
                      Power Dissipation750mW
                      No. of Pins3Pins
                      Operating Temperature Max175°C
                      Qualification-
                      Product Range-
                      MSL-
                      SVHCLead

                      Alternatives for FDH44N50

                      1 Product Found

                      Product Overview

                      The FDH44N50 is a 500V N-channel Power MOSFET based on planar stripe and DMOS technology. This SMPS series MOSFET is tailored to reduce on-state resistance and to provide better switching performance and higher avalanche energy strength. The body diode's reverse recovery performance of UniFET FRFET® MOSFET has been enhanced by lifetime control. Its trr is less than 100ns and the reverse dv/dt immunity is 15V/ns while normal planar MOSFETs have over 200ns and 4.5V/ns respectively. Therefore, it can remove additional component and improve system reliability in certain applications in which the performance of MOSFET's body diode is significant. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts. This product is general usage and suitable for many different applications.

                      • Low gate charge results in simple drive requirement
                      • Improved gate, avalanche and high reapplied dv/dt ruggedness
                      • Reduced miller capacitance and low input capacitance
                      • Improved switching speed with low EMI
                      • 175°C Rated junction temperature

                      Applications

                      Power Management, Lighting

                      Technical Specifications

                      Channel Type

                      N Channel

                      Drain Source Voltage Vds

                      500V

                      Drain Source On State Resistance

                      0.11ohm

                      Transistor Mounting

                      Through Hole

                      Power Dissipation Pd

                      750mW

                      Transistor Case Style

                      TO-247

                      No. of Pins

                      3Pins

                      Qualification

                      -

                      MSL

                      -

                      Transistor Polarity

                      N Channel

                      Continuous Drain Current Id

                      44A

                      On Resistance Rds(on)

                      0.11ohm

                      Rds(on) Test Voltage

                      10V

                      Gate Source Threshold Voltage Max

                      3.15V

                      Power Dissipation

                      750mW

                      Operating Temperature Max

                      175°C

                      Product Range

                      -

                      SVHC

                      Lead

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.