Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.020 |
| 6000+ | $0.962 |
| 12000+ | $0.866 |
| 18000+ | $0.834 |
| 30000+ | $0.802 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$3,060.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDML7610S
Newark Part No.92R5544
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id30A
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Drain Source Voltage Vds30V
Continuous Drain Current Id N Channel28A
Continuous Drain Current Id P Channel28A
Drain Source On State Resistance N Channel6mohm
Drain Source On State Resistance P Channel0.006ohm
Transistor Case StyleMLP
No. of Pins8Pins
Power Dissipation N Channel2.2W
Power Dissipation P Channel2.2W
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds
30V
Continuous Drain Current Id P Channel
28A
Drain Source On State Resistance P Channel
0.006ohm
No. of Pins
8Pins
Power Dissipation P Channel
2.2W
Qualification
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
30A
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
28A
Drain Source On State Resistance N Channel
6mohm
Transistor Case Style
MLP
Power Dissipation N Channel
2.2W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for FDML7610S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate