Quantity | Price |
---|---|
1+ | $0.558 |
3000+ | $0.545 |
6000+ | $0.505 |
12000+ | $0.474 |
18000+ | $0.444 |
30000+ | $0.424 |
Product Information
Product Overview
The FDS8958A is a 30V Dual N-channel and P-channel PowerTrench® MOSFET has been specially tailored to minimize the on-state resistance and to maintain low gate charge for superior switching performance. The medium voltage power MOSFET is optimized power switches combining small gate charge (QG), small reverse recovery charge (Qrr) and soft reverse recovery body diode, which contributes fast switching for synchronous rectification in AC/DC power supplies. It employs shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (figure of merit (QGxRDS(ON))) of these devices is 66% lower than that of previous generation. Soft body diode performance of new PowerTrench® MOSFET is able to eliminate snubber circuit or replace higher voltage rating - MOSFET need circuit because it can minimize the undesirable voltage spikes in synchronous rectification. This product is general usage and suitable for many different applications.
- High performance trench technology for extremely low RDS (on)
- High power and current handling capability
Technical Specifications
Complementary N and P Channel
7A
30V
7A
0.019ohm
8Pins
2W
-
MSL 1 - Unlimited
30V
30V
7A
19mohm
SOIC
2W
150°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for FDS8958A
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate