Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFFSD0665B
Newark Part No.41AH1921
Product RangeEliteSiC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $3.080 |
10+ | $2.610 |
25+ | $2.450 |
50+ | $2.290 |
100+ | $2.140 |
250+ | $1.990 |
500+ | $1.850 |
1000+ | $1.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFFSD0665B
Newark Part No.41AH1921
Product RangeEliteSiC Series
Technical Datasheet
Product RangeEliteSiC Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current6A
Total Capacitive Charge16nC
Diode Case StyleTO-252 (DPAK)
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
EliteSiC Series
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
16nC
No. of Pins
3 Pin
Diode Mounting
Surface Mount
SVHC
Lead (27-Jun-2024)
Diode Configuration
Single
Average Forward Current
6A
Diode Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability