
| Quantity | Price |
|---|---|
| 1+ | $8.750 |
| 10+ | $5.550 |
| 25+ | $5.360 |
| 50+ | $5.170 |
| 100+ | $4.980 |
| 250+ | $4.790 |
Product Information
Product Overview
The FGH40N60SMD is a 600V Field Stop IGBT with high current capability. This new IGBT is suitable for soft switching applications such as induction cookers and inverterized microwave ovens. FS IGBT provides lower VCE (sat) during on-state and lower switching losses during the turn-off instant. However, since it doesn't include an intrinsic body diode in common with all other types of IGBTs, it is generally packaged together with an additional Fast Recovery Diode (FRD) for most switching applications. This product is general usage and suitable for many different applications.
- Low saturation voltage
- High input impedance
Applications
Power Management, Alternative Energy
Technical Specifications
80A
1.9V
349W
600V
TO-247AB
175°C
-
Lead (25-Jun-2025)
80A
1.9V
349W
600V
3Pins
Through Hole
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for FGH40N60SMD
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
