Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFGY120T65SPD-F085
Newark Part No.54AH6257
Product RangeField Stop Trench Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.300 |
| 10+ | $24.910 |
| 25+ | $24.430 |
| 50+ | $22.630 |
| 100+ | $21.740 |
| 250+ | $19.660 |
| 500+ | $19.260 |
Price for:Each
Minimum: 1
Multiple: 1
$26.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGY120T65SPD-F085
Newark Part No.54AH6257
Product RangeField Stop Trench Series
Technical Datasheet
Continuous Collector Current120A
DC Collector Current120A
Collector Emitter Saturation Voltage Vce(on)1.5V
Collector Emitter Saturation Voltage1.5V
Power Dissipation Pd882W
Power Dissipation882W
Collector Emitter Voltage V(br)ceo650V
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeField Stop Trench Series
Automotive Qualification StandardAEC-Q101
SVHCLead
Technical Specifications
Continuous Collector Current
120A
Collector Emitter Saturation Voltage Vce(on)
1.5V
Power Dissipation Pd
882W
Collector Emitter Voltage V(br)ceo
650V
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
Field Stop Trench Series
SVHC
Lead
DC Collector Current
120A
Collector Emitter Saturation Voltage
1.5V
Power Dissipation
882W
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Automotive Qualification Standard
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability