Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFIN1031MX
Newark Part No.
Full Reel82C2755
Cut Tape46P9815
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $1.890 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 3000+ | $1.990 |
| 6000+ | $1.890 |
| 12000+ | $1.710 |
| 18000+ | $1.640 |
| 30000+ | $1.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFIN1031MX
Newark Part No.
Full Reel82C2755
Cut Tape46P9815
Technical Datasheet
LVDS IC TypeLVDS Differential Driver
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins16Pins
Input LevelLVTTL
Output LevelLVDS
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LVDS IC Type
LVDS Differential Driver
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
No. of Pins
16Pins
Output Level
LVDS
SVHC
No SVHC (25-Jun-2025)
Operating Temperature Min
-40°C
Supply Voltage Min
3V
IC Case / Package
SOIC
Input Level
LVTTL
MSL
-
Technical Docs (2)
Alternatives for FIN1031MX
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate