Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoFIN1032MX
Newark Part No.46P9873
Technical Datasheet
LVDS IC TypeLVDS Differential Receiver
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins16Pins
Output LevelLVTTL
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
LVDS IC Type
LVDS Differential Receiver
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
No. of Pins
16Pins
SVHC
No SVHC (15-Jan-2018)
Operating Temperature Min
-40°C
Supply Voltage Min
3V
IC Case / Package
SOIC
Output Level
LVTTL
Technical Docs (1)
Alternatives for FIN1032MX
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate